Filter Your Search
1 - 10 of 243 results
|
LM185H-1.2/NOPB
Texas Instruments
|
$9.2283 | Yes | Yes | Active | 1.2 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 1984-01-01 | Texas Instruments | ||||||||||||
|
LM185H-2.5/NOPB
Texas Instruments
|
$9.9721 | Yes | Yes | Active | 2.5 V | 1.215 V | 1.255 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TO-46 | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | 2 | |||||||||
|
LM185BH/NOPB
Texas Instruments
|
$11.7017 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | TO-46 | TO-46, CAN3/4,.1 | 3 | |||||||||
|
LM185BH
Texas Instruments
|
$14.0998 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | TO-46, 3 PIN | 3 | |||||||||
|
LM185BYH-1.2/NOPB
Texas Instruments
|
$16.7739 | Yes | Yes | Active | 1.2 V | 1.223 V | 1.247 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 1984-01-01 | Texas Instruments | TO-46, SIP2,.1 | |||||||||||
|
LM185BYH2.5/883
Texas Instruments
|
$23.7859 | No | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-46 | CAN2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46, CAN2,.1 | |||||||||||||||
|
LM185H-2.5/883
Texas Instruments
|
$24.7624 | No | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | TO-46, SIP2,.1 | 2 | |||||||||||||
|
LM185H-2.5-SMD
Texas Instruments
|
$25.4721 | No | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1.52 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | ROHS COMPLIANT, METAL CAN, TO-46, 2 PIN | 2 | |||||||||||||
|
LM185H-1.2/883
Texas Instruments
|
$29.0347 | No | Active | 1.2 V | 1.223 V | 1.247 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 1 % | O-MBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 2 | METAL | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | 2 | ||||||||||||
|
LM185BYH1.2-SMD
Texas Instruments
|
$30.4547 | No | Active | 1.2 V | 1.2 V | 1.247 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 0.98 % | O-XBCY-W2 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 2 | UNSPECIFIED | TO-46 | SIP2,.1 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | TO-46 | METAL CAN, TO-46, 2 PIN | 2 |