Part Details for LM185BYH1.2-SMD by Texas Instruments
Overview of LM185BYH1.2-SMD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM185BYH1.2-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM185BYH1.2-SMD-ND
|
DigiKey | MICROPOWER VOLTAGE REFERENCE DIO Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | LM185-1.2QML Micropower Voltage Reference Diode RoHS: Not Compliant Status: Active Min Qty: 1 | 80 |
|
$33.0900 / $38.9300 | Buy Now |
|
Ameya Holding Limited | 1221 |
|
RFQ |
Part Details for LM185BYH1.2-SMD
LM185BYH1.2-SMD CAD Models
LM185BYH1.2-SMD Part Data Attributes
|
LM185BYH1.2-SMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185BYH1.2-SMD
Texas Instruments
Micropower Voltage Reference Diode 2-TO -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-46 | |
Package Description | METAL CAN, TO-46, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W2 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.362 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.98% | |
Width | 4.699 mm |
Alternate Parts for LM185BYH1.2-SMD
This table gives cross-reference parts and alternative options found for LM185BYH1.2-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185BYH1.2-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285BYH-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM185BYH1.2-SMD vs LM285BYH-1.2 |
LM185BYH1.2/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM185BYH1.2-SMD vs LM185BYH1.2/883 |
LM285BYH-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM185BYH1.2-SMD vs LM285BYH-1.2 |
LM185BYH-1.2/883B | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 | Texas Instruments | LM185BYH1.2-SMD vs LM185BYH-1.2/883B |