-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Voltage Reference Diode 2-TO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7126
|
Newark | Voltage Ref, Shunt, 2.5V, Metal Can-2, Voltage Reference Type:Shunt - Fixed, Product Range:Lm185 Series, Reference Voltage:2.5V, Initial Accuracy:0.8%, Temperature Coefficient:± 150Ppm/°C, Voltage Reference Case Style:Metal Can, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM185H-2.5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$23.6000 / $29.3100 | Buy Now |
DISTI #
296-37631-ND
|
DigiKey | IC VREF SHUNT 1.5% TO2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2346 In Stock |
|
$11.7497 / $17.0200 | Buy Now |
DISTI #
926-LM185H-25/NOPB
|
Mouser Electronics | Voltage References Micropower Voltage Reference Diode 2-TO -55 to 125 RoHS: Compliant | 948 |
|
$10.6500 / $15.6600 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 2.5V TO46-2 | 48601 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM185H-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185H-2.5/NOPB
Texas Instruments
Micropower Voltage Reference Diode 2-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-46 | |
Package Description | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e1 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.255 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.362 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.52% | |
Width | 4.699 mm |
This table gives cross-reference parts and alternative options found for LM185H-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185H-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285H-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM185H-2.5/NOPB vs LM285H-2.5 |
LM185H-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM185H-2.5/NOPB vs LM185H-2.5 |