Filter Your Search
1 - 10 of 20 results
|
KNF21200C65DA3TS
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 65 µF | SURFACE MOUNT | DATA LINE FILTER | 1 | 4 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
KNF21200C17DA3TS
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 17 µF | SURFACE MOUNT | DATA LINE FILTER | 1 | 4 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
KNF21200-W3
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 V | 150 mA | 33 µF | SURFACE MOUNT | DATA LINE FILTER | 1 | 85 °C | -25 °C | 4 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
KNF21200C130DA3TS
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 130 µF | SURFACE MOUNT | DATA LINE FILTER | 1 | 4 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
KNF21200-W3
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 150 mA | 33 µF | SURFACE MOUNT | 20 dB | 700 MHz | DATA LINE FILTER | CUT OFF FREQUENCY 200 MHZ | 1 | 85 °C | -25 °C | 3 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 3 PIN | ||
|
KNF21200
KYOCERA Corporation
|
Check for Price | Obsolete | 25 V | 150 mA | 33 µF | SURFACE MOUNT | 20 dB | 700 MHz | DATA LINE FILTER | 1 | 3 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
KNF21200C33DA3TS
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 25 V | 150 mA | 33 µF | SURFACE MOUNT | DATA LINE FILTER | 1 | 4 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
KNF21200C33DA
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 25 V | 150 mA | 33 µF | SURFACE MOUNT | 20 dB | 700 MHz | DATA LINE FILTER | 1 | 3 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
KNF21200C17DA3TS
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 17 µF | SURFACE MOUNT | DATA LINE FILTER | 1 | 4 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
KNF21200C33DA
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 25 V | 150 mA | 33 µF | SURFACE MOUNT | 20 dB | 700 MHz | DATA LINE FILTER | 1 | 3 | TAPE AND REEL | 800 µm | 2 mm | 1.25 mm | KYOCERA CORP | unknown | EAR99 | 8504.50.80.00 |