Part Details for KNF21200 by KYOCERA Corporation
Overview of KNF21200 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for KNF21200
KNF21200 CAD Models
KNF21200 Part Data Attributes:
|
KNF21200
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KNF21200
KYOCERA Corporation
Data Line Filter, 1 Function(s), 25V, 0.15A, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 2012, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 700 MHz | |
Attenuation@Freq-Max | 20 dB | |
Capacitance | 33 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 25 V | |
Width | 1.25 mm |