Part Details for KNF21200C33DA3TS by KYOCERA Crystal Device Corporation
Overview of KNF21200C33DA3TS by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for KNF21200C33DA3TS
KNF21200C33DA3TS CAD Models
KNF21200C33DA3TS Part Data Attributes
|
KNF21200C33DA3TS
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KNF21200C33DA3TS
KYOCERA Crystal Device Corporation
Data Line Filter, 1 FUNCTIONS, 25 V, 0.15 A, DATA LINE FILTER, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 33 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 25 V | |
Width | 1.25 mm |