Parametric results for: JM38510%2F38001B2A under SRAMs

Filter Your Search

1 - 10 of 141 results

|
-
-
-
-
-
-
Manufacturer Part Number: jm385102
Select parts from the table below to compare.
Compare
Compare
JM38510/29302BNC
Micross Components
Check for Price Obsolete 262.144 kbit 1 256KX1 5 V 35 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified e4 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES PALLADIUM GOLD NO LEAD 1.27 mm QUAD 2.03 mm 13.97 mm 8.89 mm MICROSS COMPONENTS QLCC QCCN, 28 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29302BNA
Micross Components
Check for Price No Obsolete 262.144 kbit 1 256KX1 5 V 35 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 13.97 mm 8.89 mm MICROSS COMPONENTS QLCC QCCN, 28 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29309BMA
Micross Components
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.97 mm 18.285 mm 10.415 mm MICROSS COMPONENTS DFP DFP, 28 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29317BTA
Micross Components
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 20 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 13.97 mm 11.43 mm MICROSS COMPONENTS QFJ QCCN, 32 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29326BNA
Micross Components
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 13.97 mm 8.89 mm MICROSS COMPONENTS QLCC QCCN, 28 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29313BYC
Micross Components
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 25 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e4 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.06 mm 35.56 mm 7.62 mm MICROSS COMPONENTS DIP DIP, 28 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29307BMA
Micross Components
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.97 mm 18.285 mm 10.415 mm MICROSS COMPONENTS DFP DFP, 28 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29309BTA
Micross Components
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 13.97 mm 11.43 mm MICROSS COMPONENTS QFJ QCCN, 32 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29308BXC
Micross Components
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e4 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.34 mm 35.56 mm 15.24 mm MICROSS COMPONENTS DIP DIP, 28 compliant 3A001.A.2.C 8542.32.00.41
JM38510/29301BNC
Micross Components
Check for Price Obsolete 262.144 kbit 1 256KX1 5 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified e4 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES PALLADIUM GOLD NO LEAD 1.27 mm QUAD 2.03 mm 13.97 mm 8.89 mm MICROSS COMPONENTS QLCC QCCN, 28 compliant 3A001.A.2.C 8542.32.00.41