Part Details for JM38510/29309BMA by Micross Components
Overview of JM38510/29309BMA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for JM38510/29309BMA
JM38510/29309BMA CAD Models
JM38510/29309BMA Part Data Attributes
|
JM38510/29309BMA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JM38510/29309BMA
Micross Components
Standard SRAM, 32KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.285 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for JM38510/29309BMA
This table gives cross-reference parts and alternative options found for JM38510/29309BMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/29309BMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199CN-15ZC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Rochester Electronics LLC | JM38510/29309BMA vs CY7C199CN-15ZC |
5962-9318706HYC | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, | White Electronic Designs Corp | JM38510/29309BMA vs 5962-9318706HYC |
5962-9318709HUX | Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 | Cobham Power Products | JM38510/29309BMA vs 5962-9318709HUX |
5962-9318717HXA | Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 | Cobham Power Products | JM38510/29309BMA vs 5962-9318717HXA |
DPS128C32BV3-25I | SRAM Module, 128KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.300 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | Twilight Technology Inc | JM38510/29309BMA vs DPS128C32BV3-25I |
5962-3829429MZX | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 | Electronic Designs Inc | JM38510/29309BMA vs 5962-3829429MZX |
5962-9322502MZX | Standard SRAM, 64KX4, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Cypress Semiconductor | JM38510/29309BMA vs 5962-9322502MZX |
5962-9318710HTC | SRAM Module, 128KX32, 17ns, CMOS, CPGA66, | White Electronic Designs Corp | JM38510/29309BMA vs 5962-9318710HTC |
CY7C199-25SC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Rochester Electronics LLC | JM38510/29309BMA vs CY7C199-25SC |
CY7C199CN-20ZI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Rochester Electronics LLC | JM38510/29309BMA vs CY7C199CN-20ZI |