Part Details for JM38510/29301BNC by Micross Components
Overview of JM38510/29301BNC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/29301BNC
JM38510/29301BNC CAD Models
JM38510/29301BNC Part Data Attributes
|
JM38510/29301BNC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JM38510/29301BNC
Micross Components
Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/29301BNC
This table gives cross-reference parts and alternative options found for JM38510/29301BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/29301BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71257S55LB | Standard SRAM, 256KX1, 55ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | JM38510/29301BNC vs IDT71257S55LB |
MT5C2561EC-25XT | Standard SRAM, 256KX1, 25ns, CMOS, CQCC28 | Micron Technology Inc | JM38510/29301BNC vs MT5C2561EC-25XT |
EDI81256LP45LI | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, | Electronic Designs Inc | JM38510/29301BNC vs EDI81256LP45LI |
HM465797H-5 | Standard SRAM, 256KX1, 25ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | Atmel Corporation | JM38510/29301BNC vs HM465797H-5 |
MT5C2561EC-35L/IT | Standard SRAM, 256KX1, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | JM38510/29301BNC vs MT5C2561EC-35L/IT |
MT5C2561EC-45P/883C | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | JM38510/29301BNC vs MT5C2561EC-45P/883C |
EDI81256LP55LB | Standard SRAM, 256KX1, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Electronic Designs Inc | JM38510/29301BNC vs EDI81256LP55LB |
MT5C2561EC-20LIT | Standard SRAM, 256KX1, 20ns, CMOS, CQCC28 | Micron Technology Inc | JM38510/29301BNC vs MT5C2561EC-20LIT |
HM465797N-2:D | Standard SRAM, 256KX1, 55ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | Atmel Corporation | JM38510/29301BNC vs HM465797N-2:D |
MT5C2561EC-25L | Standard SRAM, 256KX1, 25ns, CMOS, CQCC28 | Micron Technology Inc | JM38510/29301BNC vs MT5C2561EC-25L |