Filter Your Search
1 - 10 of 17 results
|
ISO224ADWVR
Texas Instruments
|
$7.0594 | Yes | Yes | Active | 185 MHz | 1 | ISOLATION AMPLIFIER | -12 V | 12 V | 5 V | 2.6 V | 1.5 kV | 26 V | MILITARY | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||
|
ISO224ADWV
Texas Instruments
|
$8.4709 | Yes | Yes | Active | 185 MHz | 1 | ISOLATION AMPLIFIER | -12 V | 12 V | 5 V | 2.6 V | 1.5 kV | 26 V | MILITARY | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2018-06-22 | |||||||||||||||||
|
ISO224BDWVR
Texas Instruments
|
$8.6911 | Yes | Yes | Active | 275 MHz | 1 | ISOLATION AMPLIFIER | -12 V | 12 V | 5 V | 2.6 V | 1.5 kV | 26 V | MILITARY | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||
|
ISO2H823V25XUMA1
Infineon Technologies AG
|
$11.3203 | Yes | Yes | Active | 1 | INDUSTRIAL | S-PQCC-N70 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 70 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | QUAD | 900 µm | 12 mm | 12 mm | INFINEON TECHNOLOGIES AG | HQCCN, | compliant | EAR99 | 8542.39.00.01 | Infineon | INFN-O-A0004164449; PART PROCESSED WITH RESPECT TO BASE PART ISO2H823V2.5 | OVER CURRENT; OVER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 1 A | 3.6 V | 2.75 V | 3.3 V | 30 µs | 30 µs | |||||||||||||||||
|
PISO224BDWV
Texas Instruments
|
Check for Price | Obsolete | ISOLATION AMPLIFIER | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ISO212KP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 kHz | 3.5 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | 18 V | COMMERCIAL | R-PZIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | ZIP | ZIP38,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | BURR-BROWN CORP | PLASTIC, SIP-38 | unknown | ||||||||||||||||||||||||||
|
ISO255P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 50 kHz | 55 mA | 1 | ISOLATION AMPLIFIER | 15 V | HYBRID | 1.5 kV | 1.5 kV | 18 V | INDUSTRIAL | R-PDMA-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | ||||||||||||||||||||||||||
|
ISO212JP-15
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 kHz | 3.5 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | 18 V | COMMERCIAL | R-PZIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | ZIP | ZIP38,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | BURR-BROWN CORP | PLASTIC, SIP-38 | unknown | ||||||||||||||||||||||||||
|
ISO256P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 7 kHz | 55 mA | 1 | ISOLATION AMPLIFIER | 15 V | HYBRID | 1.5 kV | 1.5 kV | 18 V | INDUSTRIAL | R-PDMA-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | ||||||||||||||||||||||||||
|
SP001225470
Infineon Technologies AG
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |