-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1A, PQCC70, VQFN-70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0820
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Infineon ISO2H823V25XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3134 |
|
$8.2200 / $13.5500 | Buy Now |
DISTI #
ISO2H823V25XUMA1CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:8 70VQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1944 In Stock |
|
$6.4689 / $11.8400 | Buy Now |
DISTI #
ISO2H823V25XUMA1
|
Avnet Americas | Power Switch Hi Side 0.6A 70-Pin VQFN T/R - Tape and Reel (Alt: ISO2H823V25XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.6365 | Buy Now |
DISTI #
726-ISO2H823V25XUMA1
|
Mouser Electronics | Gate Drivers ISOFACE RoHS: Compliant | 74 |
|
$6.4600 / $11.8300 | Buy Now |
|
Future Electronics | N Channel 35V 1.2 A Surface Mount Galvanic Isolated High-Side Switch - PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$6.3400 | Buy Now |
|
Rochester Electronics | ISO2H823 - Isolated Industrial Interface RoHS: Compliant Status: Active Min Qty: 1 | 226 |
|
$6.1100 / $7.1800 | Buy Now |
DISTI #
SP001225470
|
EBV Elektronik | Power Switch Hi Side 0.6A 70-Pin VQFN T/R (Alt: SP001225470) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO2H823V25XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISO2H823V25XUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1A, PQCC70, VQFN-70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | INFN-O-A0004164449; PART PROCESSED WITH RESPECT TO BASE PART ISO2H823V2.5 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N70 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 30 µs | |
Turn-on Time | 30 µs | |
Width | 12 mm |