-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±12-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52317-ND
|
DigiKey | IC ISOLATED 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1224 In Stock |
|
$11.0394 / $15.9900 | Buy Now |
DISTI #
595-ISO224ADWV
|
Mouser Electronics | Isolation Amplifiers ±, 12-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125 RoHS: Compliant | 862 |
|
$11.0300 / $15.9900 | Buy Now |
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Quest Components | 460 |
|
$13.2360 / $19.8540 | Buy Now | |
|
Ameya Holding Limited | 8381 |
|
RFQ | ||
|
Win Source Electronics | IC ISOLATED 8SOIC / Isolated IC Automotive 8-SOIC | 26051 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO224ADWV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO224ADWV
Texas Instruments
±12-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-06-22 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 12 V | |
Analog Input Voltage-Min | -12 V | |
Bandwidth (3dB)-Nom | 185 MHz | |
Common Mode Voltage-Max | 2.6 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |