Filter Your Search
1 - 2 of 2 results
|
ISL59532IKEZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | CROSS POINT SWITCH | 32 | 1 | 90 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B356 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 356 | PLASTIC/EPOXY | BGA | BGA356,20X20,50 | SQUARE | GRID ARRAY | MATTE TIN | BALL | 1.27 mm | BOTTOM | 27 mm | 2.59 mm | 27 mm | INTERSIL CORP | BGA | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034A-BAL-2, BGA-356 | 356 | compliant | 8542.39.00.01 | ||
|
ISL59532IKEZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | CROSS POINT SWITCH | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 |