Part Details for ISL59532IKEZ by Intersil Corporation
Overview of ISL59532IKEZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL59532IKEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Cross Point Switch, 1 Func, 32 Channel, PBGA356 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$179.4400 / $211.1100 | Buy Now |
|
ComSIT USA | 32 X 32 VIDEO CROSS POINT Cross Point Switch, 1 Func, 32 Channel, PBGA356 RoHS: Compliant | Europe - 4 |
|
RFQ |
Part Details for ISL59532IKEZ
ISL59532IKEZ CAD Models
ISL59532IKEZ Part Data Attributes:
|
ISL59532IKEZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59532IKEZ
Intersil Corporation
32-CHANNEL, CROSS POINT SWITCH, PBGA356, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034A-BAL-2, BGA-356
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034A-BAL-2, BGA-356 | |
Pin Count | 356 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B356 | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 356 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA356,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for ISL59532IKEZ
This table gives cross-reference parts and alternative options found for ISL59532IKEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59532IKEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59532IKEZ | Cross Point Switch | Renesas Electronics Corporation | ISL59532IKEZ vs ISL59532IKEZ |