Part Details for ISL59532IKEZ by Renesas Electronics Corporation
Overview of ISL59532IKEZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL59532IKEZ
ISL59532IKEZ CAD Models
ISL59532IKEZ Part Data Attributes:
|
ISL59532IKEZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59532IKEZ
Renesas Electronics Corporation
Cross Point Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH |
Alternate Parts for ISL59532IKEZ
This table gives cross-reference parts and alternative options found for ISL59532IKEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59532IKEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59532IKEZ | 32-CHANNEL, CROSS POINT SWITCH, PBGA356, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034A-BAL-2, BGA-356 | Intersil Corporation | ISL59532IKEZ vs ISL59532IKEZ |