Filter Your Search
1 - 10 of 238 results
|
IRF840BPBF
Vishay Intertechnologies
|
$0.5340 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8.7 A | 850 mΩ | 56 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 W | 18 A | SWITCHING | SILICON | 56 ns | 58 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
IRF840SPBF
Vishay Intertechnologies
|
$0.8088 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | EAR99 | ||||||
|
IRF840BPBF
Vishay Siliconix
|
$0.9519 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8.7 A | 850 mΩ | 56 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 W | 18 A | SWITCHING | SILICON | 56 ns | 58 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | unknown | Vishay | FLANGE MOUNT, R-PSFM-T3 | EAR99 | ||||||||||||
|
IRF840PBF
Vishay Intertechnologies
|
$0.9536 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | TO-220AB | 3 | EAR99 | ||||||||||
|
IRF840APBF
Vishay Intertechnologies
|
$0.9838 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | TO-220AB | 3 | EAR99 | ||||||||
|
IRF840STRLPBF
Vishay Intertechnologies
|
$0.9986 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | 3 | EAR99 | |||||||||
|
IRF840LCLPBF
Vishay Intertechnologies
|
$1.0080 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 28 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | EAR99 | |||||||
|
IRF840LCPBF
Vishay Siliconix
|
$1.1482 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | compliant | Vishay | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | EAR99 | ||||||||||||
|
IRF840PBF
Vishay Siliconix
|
$1.1729 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | compliant | Vishay | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | EAR99 | ||||||||||||
|
IRF840APBF
Vishay Siliconix
|
$1.1729 | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | compliant | Vishay | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | EAR99 |