Filter Your Search
11 - 20 of 238 results
|
IRF840LCSPBF
Vishay Intertechnologies
|
$1.2096 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 28 A | SWITCHING | SILICON | S-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, S-PSSO-G2 | 3 | compliant | EAR99 | Vishay | ||||||||
|
IRF840APBF-BE3
Vishay Intertechnologies
|
$1.2216 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||
|
IRF840SPBF
Vishay Siliconix
|
$1.2312 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | Vishay | D2PAK | |||||||||||
|
IRF840HPBF
Vishay Intertechnologies
|
$1.2998 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 7.3 A | 850 mΩ | 175 mJ | 14 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 17 A | SWITCHING | SILICON | 80 ns | 90 ns | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||
|
IRF840ASTRLPBF
Vishay Intertechnologies
|
$1.3316 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 32 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | |||||||||
|
IRF840ASTRLPBF
Vishay Siliconix
|
$1.3923 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | Vishay | D2PAK | ||||||||||||
|
IRF840ASPBF
Vishay Intertechnologies
|
$1.4332 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 32 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Vishay | ||||||||||||
|
IRF840PBF-BE3
Vishay Intertechnologies
|
$1.4635 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | Vishay | ||||||||||||
|
IRF840ASPBF
Vishay Siliconix
|
$1.4957 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | Vishay | D2PAK | ||||||||||||
|
IRF840ALPBF
Vishay Intertechnologies
|
$1.5593 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 32 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | 3 | compliant | EAR99 | Vishay | TO-262AA |