Filter Your Search
41 - 50 of 238 results
|
IRF840FXPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 850 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||||||||||||||
|
IRF840-004PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRF840LCL
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 28 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PSIP-T3 | compliant | EAR99 | TO-262AA | 3 | |||||||
|
IRF840STRR
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE | 2 | 500 V | 1 | 8 A | 850 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.29.00.95 | D2PAK | 4 | ||||||||||
|
IRF840-031
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRF840SU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 8 A | 850 mΩ | 640 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 3 | |||||||||||||||||
|
IRF840-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
IRF840LCSTRL
International Rectifier
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | AVALANCHE RATED | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 A | SWITCHING | SILICON | S-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, S-PSSO-G2 | unknown | EAR99 | 3 | |||||||||||||||
|
IRF840LC-031PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 8 A | 850 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRF840ASTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 8 A | 850 mΩ | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 32 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 3 |