Filter Your Search
1 - 10 of 76 results
|
IDT72401L35PDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 35 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 35 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
IDT72401L10PDGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 45 µA | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
IDT72401L45D
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 19 ns | 45 MHz | 22.22 ns | OTHER FIFO | FALL THRU 30NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 87.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, CERDIP-16 | 16 | ||||||||
|
IDT72401L35P
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 20 ns | 35 MHz | 28.57 ns | OTHER FIFO | FALL THRU 34NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 72.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 19.1135 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | ||||
|
IDT72401L25L
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 34 ns | 25 MHz | 40 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 57.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | QLCC | LCC-20 | 20 | |||||||||||
|
IDT72401L15PDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 15 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 35 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
IDT72401L45PG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 19 ns | 22.22 ns | FALL THRU 30NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 19.1135 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | |||||||||||
|
IDT72401L35DG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 35 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 35 µA | CMOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e3 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
IDT72401L15DB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 40 ns | 15 MHz | 66.67 ns | OTHER FIFO | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 47.5 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, CERDIP-16 | 16 | |||||
|
IDT72401L10D
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, CERDIP-16 | 16 |