Part Details for IDT72401L15PDG by Integrated Device Technology Inc
Overview of IDT72401L15PDG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IDT72401L15PDG
IDT72401L15PDG CAD Models
IDT72401L15PDG Part Data Attributes:
|
IDT72401L15PDG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72401L15PDG
Integrated Device Technology Inc
FIFO, 64X4, Asynchronous, CMOS, PDIP16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 15 MHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT72401L15PDG
This table gives cross-reference parts and alternative options found for IDT72401L15PDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72401L15PDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72403L10DG | FIFO, 64X4, Asynchronous, CMOS, CDIP16 | Integrated Device Technology Inc | IDT72401L15PDG vs 72403L10DG |
5962-8779105EA | FIFO, 64X4, 70ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | Monolithic Memories (RETIRED) | IDT72401L15PDG vs 5962-8779105EA |
L8C401CC25 | FIFO, 64X4, 35ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | IDT72401L15PDG vs L8C401CC25 |
SN74ALS234N | FIFO, 64X4, 22ns, Asynchronous, TTL, PDIP16 | Rochester Electronics LLC | IDT72401L15PDG vs SN74ALS234N |
5962-8779103EA | FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | Monolithic Memories (RETIRED) | IDT72401L15PDG vs 5962-8779103EA |
8X04F | IC OTHER FIFO, CDIP16, FIFO | NXP Semiconductors | IDT72401L15PDG vs 8X04F |
AM67C4013-35JC | FIFO, 64X4, 20ns, Asynchronous, CMOS, CDIP20 | AMD | IDT72401L15PDG vs AM67C4013-35JC |
IDT72403L35PB | FIFO, 64X4, 20ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | IDT72401L15PDG vs IDT72403L35PB |
72401L25P | PDIP-16, Tube | Integrated Device Technology Inc | IDT72401L15PDG vs 72401L25P |
3341PC | FIFO, 64X4, Asynchronous, MOS, PDIP16 | AMD | IDT72401L15PDG vs 3341PC |