Part Details for IDT72401L25L by Integrated Device Technology Inc
Overview of IDT72401L25L by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT72401L25L
IDT72401L25L CAD Models
IDT72401L25L Part Data Attributes:
|
IDT72401L25L
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72401L25L
Integrated Device Technology Inc
FIFO, 64X4, 34ns, Asynchronous, CMOS, CQCC20, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 34 ns | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0575 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for IDT72401L25L
This table gives cross-reference parts and alternative options found for IDT72401L25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72401L25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57401AL/883B | FIFO, 64X4, 65ns, Asynchronous, TTL, CQCC20, CERAMIC, LCC-20 | AMD | IDT72401L25L vs 57401AL/883B |
5962-87791072A | FIFO, 64X4, 65ns, Asynchronous, TTL, CQCC20, CERAMIC, LCC-20 | Monolithic Memories (RETIRED) | IDT72401L25L vs 5962-87791072A |
74F413LCQR | 64X4 OTHER FIFO, 55ns, CQCC20, CERAMIC, LCC-20 | Texas Instruments | IDT72401L25L vs 74F413LCQR |
IDT72401L15L | FIFO, 64X4, 40ns, Asynchronous, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | IDT72401L25L vs IDT72401L15L |
L8C403KM35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | LOGIC Devices Inc | IDT72401L25L vs L8C403KM35 |
L8C401KMB35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | LOGIC Devices Inc | IDT72401L25L vs L8C401KMB35 |
L8C403KME25 | FIFO, 64X4, 35ns, Asynchronous, CMOS, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | LOGIC Devices Inc | IDT72401L25L vs L8C403KME25 |
C57401L/883B | FIFO, 64X4, 70ns, Asynchronous, TTL, CQCC20, CERAMIC, LCC-20 | AMD | IDT72401L25L vs C57401L/883B |
57401L/883B | FIFO, 64X4, 70ns, Asynchronous, TTL, CQCC20, CERAMIC, LCC-20 | AMD | IDT72401L25L vs 57401L/883B |
5962-89523042X | FIFO, 64X4, 15ns, Asynchronous, CMOS, 0.350 X 0.350 INCH, 0.100 INCH, CC-20 | Integrated Device Technology Inc | IDT72401L25L vs 5962-89523042X |