Filter Your Search
1 - 10 of 10 results
|
HCPL2630SDVM
onsemi
|
$1.4100 | Yes | Active | 50 mA | 2 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 2 | TR | RECTANGULAR | ONSEMI | MDIP 8L | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2630M
onsemi
|
$1.7638 | Yes | Active | 50 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2630SDM
onsemi
|
$1.8912 | Yes | Active | 50 mA | 2 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2630SM
onsemi
|
$1.9417 | Yes | Active | 50 mA | 2 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL2630M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8LD,MDIP,.300" WIDE, OPTO, WHITE | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, DIP-8 | 8 | EAR99 | ||||||||||||
|
HCPL2630SDM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | 8 | EAR99 | |||||||||||||
|
HCPL2630SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | 8 | EAR99 | |||||||||||||
|
HCPL2630TVM
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | ON SEMICONDUCTOR | N08A | compliant | 8541.40.80.00 | IC Outputs | DIP-8 | |||||||||
|
HCPL2630VM
onsemi
|
Check for Price | Yes | Active | 50 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | MDIP 8L | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | |||||
|
HCPL2630SVM
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 2 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | ON SEMICONDUCTOR | MDIP 8L | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | SMT-8 |