Part Details for HCPL2630SVM by onsemi
Overview of HCPL2630SVM by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2630SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2846
|
Newark | 8Pw 10Mb 2-Ch Smd Vde/Reel |Onsemi HCPL2630SVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 / $1.1300 | Buy Now |
DISTI #
HCPL2630SVM
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SMD Tube - Tape and Reel (Alt: HCPL2630SVM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
HCPL2630SVM
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SMD Tube - Tape and Reel (Alt: HCPL2630SVM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
HCPL2630SVM
|
EBV Elektronik | (Alt: HCPL2630SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL2630SVM
HCPL2630SVM CAD Models
HCPL2630SVM Part Data Attributes:
|
HCPL2630SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2630SVM
onsemi
High Speed 10MBit/s Logic Gate Optocouple, MDIP 8L, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MDIP 8L | |
Package Description | SMT-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
Alternate Parts for HCPL2630SVM
This table gives cross-reference parts and alternative options found for HCPL2630SVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2630SVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2630SVM | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL2630SVM vs HCPL2630SVM |