Part Details for HCPL2630SDVM by onsemi
Overview of HCPL2630SDVM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2630SDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2845
|
Newark | High Speed 10Mbit/S Logic Gate Optocouple/ Reel |Onsemi HCPL2630SDVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8640 / $1.1600 | Buy Now |
DISTI #
488-HCPL2630SDVMCT-ND
|
DigiKey | 8PW 10MB 2-CH SMD VDE T&R Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8724 / $2.4100 | Buy Now |
DISTI #
HCPL2630SDVM
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SMD T/R - Tape and Reel (Alt: HCPL2630SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8568 / $1.0227 | Buy Now |
DISTI #
863-HCPL2630SDVM
|
Mouser Electronics | High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouple RoHS: Compliant | 0 |
|
$0.8860 / $2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9340 | Buy Now |
DISTI #
HCPL2630SDVM
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SMD T/R - Tape and Reel (Alt: HCPL2630SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8568 / $1.0227 | Buy Now |
DISTI #
HCPL2630SDVM
|
Avnet Silica | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SMD T/R (Alt: HCPL2630SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HCPL2630SDVM
|
EBV Elektronik | Optocoupler Logic-Out DC-IN 1-CH 8-Pin SMD T/R (Alt: HCPL2630SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL2630SDVM
HCPL2630SDVM CAD Models
HCPL2630SDVM Part Data Attributes:
|
HCPL2630SDVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2630SDVM
onsemi
High Speed 10MBit/s Logic Gate Optocouple, MDIP 8L, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MDIP 8L | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
Alternate Parts for HCPL2630SDVM
This table gives cross-reference parts and alternative options found for HCPL2630SDVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2630SDVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2630SDVM | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL2630SDVM vs HCPL2630SDVM |