Filter Your Search
1 - 10 of 318 results
|
HC49SSLF-FREQ3-BBF00011000
Fox Electronics
|
Check for Price | Yes | Transferred | SERIES - FUNDAMENTAL | FOX ELECTRONICS | compliant | 8541.60.00.80 | ||||||||||||||||||||||||
|
280-20.000MHZ-BBF10010
Fox Electronics
|
Check for Price | Obsolete | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | unknown | 8541.60.00.50 | SMD, 2 PIN | EAR99 | ||||||||
|
HC49SSD-5.000MHZ-BBF10010
Fox Electronics
|
Check for Price | Obsolete | 5 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | unknown | 8541.60.00.30 | SMD, 2 PIN | |||||||||
|
HC49SSD
Fox Electronics
|
Check for Price | Obsolete | FOX ELECTRONICS | unknown | |||||||||||||||||||||||||||
|
HC49SSLF-FREQ-BBF00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 100 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 7 MHz | 6 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.80 | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE, 2 PIN | ||||||
|
HC49SS-FREQ6-BBF10010
Fox Electronics
|
Check for Price | Obsolete | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 13 MHz | 9 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | unknown | 8541.60.00.80 | RESISTANCE WELDED PACKAGE-2 | EAR99 | |||||||
|
HC49SSD-FREQ-3OT-SR
Fox Electronics
|
Check for Price | No | Obsolete | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | L11.3XB4.83XH3.2 (mm) | 70 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL | 100 µW | 70 MHz | 27 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.3XB4.83XH3.2 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.80 | EAR99 | ||||||||
|
HC49SSD-30.000MHZ-BBF10010
Fox Electronics
|
Check for Price | No | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 10 pF | L11.3XB4.83XH3.2 (mm)/L0.445XB0.19XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.3XB4.83XH3.2 (mm)/L0.445XB0.19XH0.126 (inch) | FOX ELECTRONICS | unknown | 8541.60.00.60 | REISISTANCE WELDED PACKAGE-2 | ||||||||
|
HC49SSLF-FREQ-BBF0003
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 100 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - 3RD OVERTONE | 500 µW | 70 MHz | 30 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.80 | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE-2 | |||||||
|
HC49SS-9.000MHZ-BBF10010
Fox Electronics
|
Check for Price | Obsolete | 9 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | unknown | 8541.60.00.50 | RESISTANCE WELDED PACKAGE-2 |