Part Details for HC49SS-9.000MHZ-BBF10010 by Fox Electronics
Overview of HC49SS-9.000MHZ-BBF10010 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC49SS-9.000MHZ-BBF10010
HC49SS-9.000MHZ-BBF10010 CAD Models
HC49SS-9.000MHZ-BBF10010 Part Data Attributes:
|
HC49SS-9.000MHZ-BBF10010
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
HC49SS-9.000MHZ-BBF10010
Fox Electronics
Parallel - Fundamental Quartz Crystal, 9MHz Nom, RESISTANCE WELDED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |