Part Details for HC49SSD-5.000MHZ-BBF10010 by Fox Electronics
Overview of HC49SSD-5.000MHZ-BBF10010 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC49SSD-5.000MHZ-BBF10010
HC49SSD-5.000MHZ-BBF10010 CAD Models
HC49SSD-5.000MHZ-BBF10010 Part Data Attributes:
|
HC49SSD-5.000MHZ-BBF10010
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
HC49SSD-5.000MHZ-BBF10010
Fox Electronics
Parallel - Fundamental Quartz Crystal, 5MHz Nom, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |
Alternate Parts for HC49SSD-5.000MHZ-BBF10010
This table gives cross-reference parts and alternative options found for HC49SSD-5.000MHZ-BBF10010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC49SSD-5.000MHZ-BBF10010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49SD-5.000MHZ-BBE10010 | Parallel - Fundamental Quartz Crystal, 5MHz Nom, RESISTANCE WELD, SMD, 2 PIN | Fox Electronics | HC49SSD-5.000MHZ-BBF10010 vs HC49SD-5.000MHZ-BBE10010 |