Filter Your Search
1 - 10 of 19 results
|
FOD2712A
Fairchild Semiconductor Corporation
|
$0.3130 | Yes | Yes | Transferred | 20 mA | 2.5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
FOD2712A
onsemi
|
$0.5644 | Yes | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | LEAD FREE, SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD2712AR2
onsemi
|
$0.6360 | Yes | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD2712AV
onsemi
|
$0.6877 | Yes | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD2712AR2V
onsemi
|
$0.8362 | Yes | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD2712AV
Fairchild Semiconductor Corporation
|
$0.8805 | Yes | Yes | Transferred | 20 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
FOD2712AR2V
Fairchild Semiconductor Corporation
|
$0.9105 | Yes | Yes | Transferred | 20 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
FOD2712.R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
FOD2712V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 2.5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
FOD2712R1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | 8541.40.80.00 | Transistor Outputs |