Part Details for FOD2712AV by onsemi
Overview of FOD2712AV by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2712AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5645
|
Newark | 8-Pin Soic Error Amplifier Optocoupler/ Tube |Onsemi FOD2712AV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 / $0.4290 | Buy Now |
DISTI #
FOD2712AV-ND
|
DigiKey | OPTOISO 2.5KV TRANSISTOR 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
9000 In Stock |
|
$0.4105 / $1.2800 | Buy Now |
DISTI #
FOD2712AV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC - Rail/Tube (Alt: FOD2712AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
512-FOD2712AV
|
Mouser Electronics | Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER RoHS: Compliant | 3000 |
|
$0.4100 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.4160 | Buy Now |
DISTI #
FOD2712AV
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC (Alt: FOD2712AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9000 |
|
RFQ |
Part Details for FOD2712AV
FOD2712AV CAD Models
FOD2712AV Part Data Attributes:
|
FOD2712AV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2712AV
onsemi
8-PIN SOIC Error Amplifier Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD2712AV
This table gives cross-reference parts and alternative options found for FOD2712AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2712AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2712AV | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FOD2712AV vs FOD2712AV |