Part Details for FOD2712A by onsemi
Overview of FOD2712A by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2712A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5642
|
Newark | Optocoupler, Phototransistor O/P, 2.5Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Isolation Voltage:2.5Kv, Ctr Min:100%, Bandwidth:10Khz, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Onsemi FOD2712A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4530 | Buy Now |
DISTI #
FOD2712A-ND
|
DigiKey | OPTOISO 2.5KV TRANSISTOR 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3792 In Stock |
|
$0.4337 / $1.3500 | Buy Now |
DISTI #
FOD2712A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC - Rail/Tube (Alt: FOD2712A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.4192 / $0.5004 | Buy Now |
DISTI #
512-FOD2712A
|
Mouser Electronics | Optically Isolated Amplifiers Isolated Error Amp Optocoupler RoHS: Compliant | 3002 |
|
$0.4260 / $1.3300 | Buy Now |
|
Future Electronics | OPTICALLY ISOLATED ERROR AMPLIFIER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4300 / $0.5150 | Buy Now |
DISTI #
FOD2712A
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC (Alt: FOD2712A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD2712A
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC (Alt: FOD2712A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for FOD2712A
FOD2712A CAD Models
FOD2712A Part Data Attributes:
|
FOD2712A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2712A
onsemi
8-PIN SOIC Error Amplifier Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |