Filter Your Search
1 - 5 of 5 results
|
FGD3245G2-F085C
onsemi
|
$1.4600 | Yes | Active | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 10 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 8.1 µs | 11 µs | 3.5 µs | 1.25 V | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | 2019-01-30 | onsemi | ||||||||
|
FGD3245G2-F085
onsemi
|
$1.5870 | Yes | Active | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 12 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 8.1 µs | 11 µs | 3.5 µs | 1.25 V | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | onsemi | TO-252 3L (DPAK) | |||||||
|
FGD3245G2-F085V
onsemi
|
Check for Price | Yes | Active | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 12 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 8.1 µs | 11 µs | 3.5 µs | 1.25 V | TO-252 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369C | not_compliant | EAR99 | onsemi | ||||||||
|
FGD3245G2_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | 15 µs | 12 V | 150 W | 7 µs | 1 | 175 °C | FAIRCHILD SEMICONDUCTOR CORP | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | compliant | EAR99 | DPAK | , | 3 | 8541.29.00.95 | ||||||||||||||||||||||||||||
|
FGD3245G2_F085
onsemi
|
Check for Price | Yes | Active | 440 V | 2.2 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 12 V | 150 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 8.1 µs | 11 µs | 3.5 µs | 1.25 V | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | TO252A03 | compliant | EAR99 | onsemi | SMALL OUTLINE, R-PSSO-G2 |