-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ignition IGBT, N-Channel Ignition, DPAK, 450V, 1.3V, 320mJ, EcoSPARK® II IGBT, N-Channel Ignition, DPAK, 1.3V, 320mJ, EcoSPARK® II, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2839
|
Newark | Ecospark2 Ign-Igbt To252/ Reel Rohs Compliant: Yes |Onsemi FGD3245G2-F085C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8870 / $1.2000 | Buy Now |
DISTI #
488-FGD3245G2-F085CCT-ND
|
DigiKey | ECOSPARK2 IGN-IGBT TO252 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5308 In Stock |
|
$0.9174 / $2.1100 | Buy Now |
DISTI #
FGD3245G2-F085C
|
Avnet Americas | Trans IGBT Chip N-CH 450V 23A 3-Pin TO-252 T/R - Tape and Reel (Alt: FGD3245G2-F085C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.9509 / $1.0644 | Buy Now |
DISTI #
863-FGD3245G2-F085C
|
Mouser Electronics | IGBT Transistors Ignition IGBT, N-Channel Ignition, DPAK, 450V, 1.3V, 320mJ,EcoSPARK II IGBT, N-Channel Ignition, DPAK, 1.3V, 320mJ,EcoSPARK II | 3600 |
|
$0.9170 / $2.1100 | Buy Now |
|
Rochester Electronics | FGD3245G2 C - Ultrafast Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 1580 |
|
$0.8796 / $1.0300 | Buy Now |
DISTI #
FGD3245G2-F085C
|
EBV Elektronik | Trans IGBT Chip N-CH 450V 23A 3-Pin TO-252 T/R (Alt: FGD3245G2-F085C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGD3245G2-F085C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD3245G2-F085C
onsemi
Ignition IGBT, N-Channel Ignition, DPAK, 450V, 1.3V, 320mJ, EcoSPARK® II IGBT, N-Channel Ignition, DPAK, 1.3V, 320mJ, EcoSPARK® II, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 23 A | |
Collector-Emitter Voltage-Max | 440 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 8100 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 3500 ns | |
VCEsat-Max | 1.25 V |