Part Details for FGD3245G2-F085V by onsemi
Overview of FGD3245G2-F085V by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for FGD3245G2-F085V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6622
|
Newark | Ecospark2 Ign Igbt To252/ Reel Rohs Compliant: Yes |Onsemi FGD3245G2-F085V Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $0.9480 | Buy Now |
DISTI #
488-FGD3245G2-F085VCT-ND
|
DigiKey | IGBT 450V DPAK Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2741 In Stock |
|
$0.9144 / $2.1100 | Buy Now |
DISTI #
FGD3245G2-F085V
|
Avnet Americas | EcoSPARK 2 Ignition IGBT N-Channel 320mJ 450V 3-Pin DPAK T/R - Tape and Reel (Alt: FGD3245G2-F085V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.9478 / $1.0610 | Buy Now |
DISTI #
863-FGD3245G2-F085V
|
Mouser Electronics | IGBT Transistors IGBT N-Channel Ignition 1.3V 320mJ | 0 |
|
$0.9510 / $2.1100 | Order Now |
Part Details for FGD3245G2-F085V
FGD3245G2-F085V CAD Models
FGD3245G2-F085V Part Data Attributes
|
FGD3245G2-F085V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD3245G2-F085V
onsemi
Ignition IGBT, N-Channel Ignition, DPAK, 450V 1.3V, 320mJ, EcoSPARK® II, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 23 A | |
Collector-Emitter Voltage-Max | 440 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 8100 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 3500 ns | |
VCEsat-Max | 1.25 V |