Filter Your Search
1 - 7 of 7 results
|
ESX10-103-DC24V-6A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 6 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-103-DC24V-8A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 8 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-103-DC24V-3A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 3 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-103-DC24V-12A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 12 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-103-DC24V-4A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 4 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-103-DC24V-2A-E
E-T-A
|
$73.5000 | Yes | Active | 24 V | 2 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
ESX10-103-DC24V-10A-E
E-T-A
|
$96.0297 | Yes | Active | 24 V | 10 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | CSA; CUL; DNVGL; UL | MOISTURE RESISTANT; IP00; IP30 | 50 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.3 mm | 70 mm | 60 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |