Part Details for ESX10-103-DC24V-10A-E by E-T-A
Overview of ESX10-103-DC24V-10A-E by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ESX10-103-DC24V-10A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0805
|
Newark | Circuit Breaker, 1P, 10A, 24Vdc Rohs Compliant: Yes |Eta ESX10-103-DC24V-10A-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$99.5200 | Buy Now |
DISTI #
ESX10-103-DC24V-10A-E-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-SX10103DC24V10AE
|
Mouser Electronics | Circuit Breakers 508, 1P, PL, 24VDC, N/O, RF, SF, 10A ATEX RoHS: Compliant | 1 |
|
$78.8300 / $95.6700 | Buy Now |
DISTI #
71478636
|
RS | Electronic Circuit Protector, Class I, No Signal In, Signal Output F, ATEX,24VDC,10A | E-T-A Circuit Protection and Control ESX10-103-DC24V-10A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.5500 / $95.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4000 / $83.3900 | Buy Now |
DISTI #
000000000005656779
|
Sager | Circuit Breakers 508, 1P, PL, 24VDC, N/O, RF, SF, 10A ATEX Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
Part Details for ESX10-103-DC24V-10A-E
ESX10-103-DC24V-10A-E CAD Models
ESX10-103-DC24V-10A-E Part Data Attributes
|
ESX10-103-DC24V-10A-E
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-103-DC24V-10A-E
E-T-A
Equipment Leakage Circuit Breaker, 1 Pole(s), 10A, 24VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 12.3 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 60 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Rated Current | 10 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; CUL; DNVGL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |