Part Details for ESX10-103-DC24V-3A-E by E-T-A
Overview of ESX10-103-DC24V-3A-E by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-103-DC24V-3A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-103-DC24V-3A-E-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-ESX10103DC24V3AE
|
Mouser Electronics | Circuit Breakers 508, 1P, PL, 24VDC, N/O, RF, SF, 3A ATEX RoHS: Compliant | 0 |
|
$78.8400 / $91.3300 | Order Now |
DISTI #
71487593
|
RS | Electronic Circuit Protector, Class I, No Signal In, Signal Output F, ATEX,24VDC,3A | E-T-A Circuit Protection and Control ESX10-103-DC24V-3A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.5500 / $95.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4000 / $83.3900 | Buy Now |
DISTI #
000000000005656783
|
Sager | Circuit Breakers 508, 1P, PL, 24VDC, N/O, RF, SF, 3A ATEX Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
Part Details for ESX10-103-DC24V-3A-E
ESX10-103-DC24V-3A-E CAD Models
ESX10-103-DC24V-3A-E Part Data Attributes
|
ESX10-103-DC24V-3A-E
E-T-A
Buy Now
|
Compare Parts:
ESX10-103-DC24V-3A-E
E-T-A
|
Samacsys Manufacturer | E-T-A |