Filter Your Search
1 - 2 of 2 results
|
BD20TD2WNVX
ROHM Semiconductor
|
Check for Price | Active | 5.5 V | 1.7 V | 2 V | 1 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.08 % | 1 | 2.025 V | 1.975 V | CMOS | 1.3 % | S-PDSO-N4 | 125 °C | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | SON | 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
BD20TD2WNVX-TL
ROHM Semiconductor
|
Check for Price | Active | 5.5 V | 1.7 V | 2 V | 1 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.08 % | 1 | 2.025 V | 1.975 V | CMOS | 1.3 % | S-PDSO-N4 | 125 °C | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | SON | 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |