Part Details for BD20TD2WNVX-TL by ROHM Semiconductor
Overview of BD20TD2WNVX-TL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD20TD2WNVX-TL
BD20TD2WNVX-TL CAD Models
BD20TD2WNVX-TL Part Data Attributes:
|
BD20TD2WNVX-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD20TD2WNVX-TL
ROHM Semiconductor
Fixed Positive LDO Regulator, 2V, CMOS, PDSO4, 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.025 V | |
Output Voltage1-Min | 1.975 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.3% | |
Width | 1 mm |