Part Details for BD20TD2WNVX by ROHM Semiconductor
Overview of BD20TD2WNVX by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD20TD2WNVX
BD20TD2WNVX CAD Models
BD20TD2WNVX Part Data Attributes:
|
BD20TD2WNVX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD20TD2WNVX
ROHM Semiconductor
Fixed Positive LDO Regulator, 2V, CMOS, PDSO4, 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.025 V | |
Output Voltage1-Min | 1.975 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.3% | |
Width | 1 mm |