Filter Your Search
1 - 10 of 567 results
|
BAV70
Diotec Semiconductor AG
|
$0.0167 | Yes | Active | 200 mA | 1.25 V | 6 ns | 2.5 µA | 310 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | GENERAL PURPOSE | 500 mA | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||
|
BAV70UE6327HTSA1
Infineon Technologies AG
|
$0.0172 | Yes | End Of Life | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 85 V | 4 | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SC-74, 6 PIN | compliant | EAR99 | 8541.10.00.70 | Infineon | ||||||||||||||||||
|
BAV70-AQ
Diotec Semiconductor AG
|
$0.0195 | Yes | Active | 215 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | 2019-02-14 | |||||||||||
|
BAV70-QVL
Nexperia
|
$0.0214 | Yes | Active | 215 mA | 1.25 V | 4 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 80 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | compliant | Nexperia | SOT23 | |||||||||
|
BAV70W,135
Nexperia
|
$0.0220 | Yes | Active | 175 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1993-03-01 | SOT323 | |||||||||||||
|
BAV70W
Diotec Semiconductor AG
|
$0.0222 | Yes | Active | 175 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||
|
SBAV70WT1G
onsemi
|
$0.0225 | Yes | Active | 100 mA | 1.25 V | 6 ns | 1 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 100 V | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | 419-04 | |||||||
|
BAV70W-AQ
Diotec Semiconductor AG
|
$0.0240 | Yes | Active | 175 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||
|
BAV70WT1G
onsemi
|
$0.0275 | Yes | Active | 100 mA | 1.25 V | 6 ns | 1 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 100 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | CASE 419-04, SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | 419-04 | |||||||
|
BAV70-G3-08
Vishay Intertechnologies
|
$0.0321 | Yes | Yes | Active | 250 mA | 715 mV | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | 1 A | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | GREEN PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Vishay |