Part Details for BAV70-AQ by Diotec Semiconductor AG
Overview of BAV70-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAV70-AQTR-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT23-3 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-BAV70-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0270 | Buy Now |
DISTI #
637-BAV70-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 100V, 0.21A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0210 / $0.1200 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 100V - 100V - 0.21A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0129 / $0.0193 | Buy Now |
DISTI #
BAV70-AQ-DIO
|
TME | Diode: switching, SMD, 100V, 215mA, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 1625 |
|
$0.0152 / $0.0319 | Buy Now |
Part Details for BAV70-AQ
BAV70-AQ CAD Models
BAV70-AQ Part Data Attributes:
|
BAV70-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV70-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-02-14 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |