Part Details for BAV70W-AQ by Diotec Semiconductor AG
Overview of BAV70W-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70W-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAV70W-AQTR-ND
|
DigiKey | DIODE ARRAY GP 75V 175MA SOT323 Min Qty: 750 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0540 / $0.2769 | Buy Now |
DISTI #
4878-BAV70W-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0348 | Buy Now |
DISTI #
637-BAV70W-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-323, 100V, 0.17A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0270 / $0.1600 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-323 - 100V - 100V - 0.17A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0166 / $0.0252 | Buy Now |
DISTI #
BAV70W-AQ-DIO
|
TME | Diode: switching, SMD, 85V, 150mA, 4ns, SOT323, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 0 |
|
$0.0191 / $0.0314 | RFQ |
Part Details for BAV70W-AQ
BAV70W-AQ CAD Models
BAV70W-AQ Part Data Attributes
|
BAV70W-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV70W-AQ
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.175 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |