Filter Your Search
1 - 10 of 253 results
|
AT-38-FREQ10-STBY3-TOL2-SR
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 40 Ω | D3XH8.8 (mm) | 60 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 10 µW | 30 MHz | 16 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3XH8.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT-38-FREQ-3OT-STBY2-TOL3-CL3
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.005 % | 12 pF | D3XH8.8 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 50 µW | 40 MHz | 26 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3XH8.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT-38-FREQ-STBY3-TOL3-CL4
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.01 % | 32 pF | D3XH8.8 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 10 µW | 30 MHz | 3.57 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3XH8.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT-38-FREQ9-STBY2-TOL2-SR
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 50 Ω | D3XH8.8 (mm) | 60 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 10 µW | 16 MHz | 14 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3XH8.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT-38-FREQ2-STBY3-TOL1-SR
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.01 % | 180 Ω | D3XH8.8 (mm) | 60 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 10 µW | 4 MHz | 3.7 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3XH8.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT-38-FREQ-3OT-STBY1-TOL2-CL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.003 % | 10 pF | D3XH8.8 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 50 µW | 40 MHz | 26 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3XH8.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT38256-25XI
Atmel Corporation
|
Check for Price | No | Transferred | 85 °C | e0 | -40 °C | 85 °C | YES | Tin/Lead (Sn/Pb) | ATMEL CORP | compliant | 8542.32.00.41 | SOJ, SOJ28,.34 | EAR99 | 25 ns | COMMON | R-PDSO-J28 | 262.144 kbit | STANDARD SRAM | 8 | 1 | 28 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | 3-STATE | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | 500 µA | 2 V | 120 µA | 5.5 V | 4.5 V | 5 V | CMOS | INDUSTRIAL | J BEND | 1.27 mm | DUAL | ||||||||||||||||||||||||
|
AT-38-FREQ-STBY2-TOL3-CL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.005 % | 12 pF | D3XH8.8 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 10 µW | 30 MHz | 3.57 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3XH8.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT3864L-15RC
Atmel Corporation
|
Check for Price | No | Obsolete | 70 °C | POWER-DOWN | e0 | 70 °C | YES | TIN LEAD | ATMEL CORP | compliant | 8542.32.00.41 | SOP, SOP28,.5 | EAR99 | 150 ns | COMMON | R-PDSO-G28 | 65.536 kbit | STANDARD SRAM | 8 | 1 | 28 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | PARALLEL | Not Qualified | 50 µA | 2 V | 35 µA | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | GULL WING | 1.27 mm | DUAL | SOIC | 28 | 18.25 mm | 2 | 1 | YES | 225 | 2.79 mm | 8.74 mm | |||||||||||||||
|
AT-38-FREQ2-STBY2-TOL1-SR
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.005 % | 180 Ω | D3XH8.8 (mm) | 60 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 10 µW | 4 MHz | 3.7 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3XH8.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 |