Part Details for AT-38-FREQ10-STBY3-TOL2-SR by KDS Daishinku Corp
Overview of AT-38-FREQ10-STBY3-TOL2-SR by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for AT-38-FREQ10-STBY3-TOL2-SR
AT-38-FREQ10-STBY3-TOL2-SR CAD Models
AT-38-FREQ10-STBY3-TOL2-SR Part Data Attributes:
|
AT-38-FREQ10-STBY3-TOL2-SR
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
AT-38-FREQ10-STBY3-TOL2-SR
KDS Daishinku Corp
Series - Fundamental Quartz Crystal, 16MHz Min, 30MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 16 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3XH8.8 (mm) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |