Part Details for AT-38-FREQ-3OT-STBY2-TOL3-CL3 by KDS Daishinku Corp
Overview of AT-38-FREQ-3OT-STBY2-TOL3-CL3 by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for AT-38-FREQ-3OT-STBY2-TOL3-CL3
AT-38-FREQ-3OT-STBY2-TOL3-CL3 CAD Models
AT-38-FREQ-3OT-STBY2-TOL3-CL3 Part Data Attributes
|
AT-38-FREQ-3OT-STBY2-TOL3-CL3
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
AT-38-FREQ-3OT-STBY2-TOL3-CL3
KDS Daishinku Corp
Parallel - 3Rd Overtone Quartz Crystal, 26MHz Min, 40MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 26 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3XH8.8 (mm) | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |