Part Details for AN7805F by Panasonic Electronic Components
Overview of AN7805F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN7805F
AN7805F CAD Models
AN7805F Part Data Attributes
|
AN7805F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7805F
Panasonic Electronic Components
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN7805F
This table gives cross-reference parts and alternative options found for AN7805F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7805F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154H53B-T2-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | AN7805F vs R1154H53B-T2-F |
UA78HV05DA | IC VREG FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | AN7805F vs UA78HV05DA |
IP140LCC4-05 | 5V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | AN7805F vs IP140LCC4-05 |
78D05AG-TN3-T | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | AN7805F vs 78D05AG-TN3-T |
SA78HV05CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | AN7805F vs SA78HV05CU |
IP140AIG-05-883B | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | AN7805F vs IP140AIG-05-883B |
L7805ACV-DG | Positive voltage regulator ICs | STMicroelectronics | AN7805F vs L7805ACV-DG |
IP140K | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | AN7805F vs IP140K |
SA78MHV05CU | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | AN7805F vs SA78MHV05CU |
ML7805FA | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220F, 3 PIN | Micro Electronics Corporation | AN7805F vs ML7805FA |