Filter Your Search
1 - 10 of 16 results
|
AN30180A
Panasonic Electronic Components
|
Check for Price | Yes | Active | YES | SWITCHING REGULATOR | VOLTAGE-MODE | BICMOS | OTHER | S-PBGA-B9 | e1 | Not Qualified | 85 °C | -30 °C | 9 | PLASTIC/EPOXY | FBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | PANASONIC CORP | FBGA, BGA9,3X3,20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
AN30180AA-PR
Panasonic Electronic Components
|
Check for Price | Obsolete | SWITCHING REGULATOR | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
AN30180AA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.2 A | YES | 3.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | OTHER | S-PBGA-B9 | Not Qualified | 85 °C | -30 °C | 9 | PLASTIC/EPOXY | FBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | PANASONIC CORP | FBGA, BGA9,3X3,20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
AN30181A
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.2 V | 5.5 V | 2.9 V | YES | BUCK | 1.5 MHz | ALSO OPERATES AT 1.8V, ALSO OPERATES AS LDO REGULATOR IT ALSO HAS 1.8V OUTPUT | SWITCHING REGULATOR | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-XQCC-N24 | e4 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | SQUARE | YES | Gold (Au) | NO LEAD | QUAD | PANASONIC CORP | QFN-24 | unknown | EAR99 | 8542.39.00.01 | QFN | 24 | |||||||||||||||||||
|
AN30182A-PB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 600 µA | YES | OTHER | S-PBGA-B25 | Not Qualified | 85 °C | -30 °C | 25 | PLASTIC/EPOXY | FBGA | BGA25,5X5,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | PANASONIC CORP | FBGA, BGA25,5X5,16 | unknown | EAR99 | 8542.39.00.01 | Panasonic | ||||||||||||||||||||||||||
|
AN30185A
Panasonic Electronic Components
|
Check for Price | Active | DUAL SWITCHING CONTROLLER | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
AN30101A
Panasonic Electronic Components
|
Check for Price | Obsolete | 3.63 V | 2.35 V | YES | SINGLE | SWITCHED CAPACITOR CONVERTER | 4 | CMOS | S-XQCC-N44 | Not Qualified | 44 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6.2 mm | 6.2 mm | 800 µm | PANASONIC CORP | VQCCN, | unknown | EAR99 | 8542.39.00.01 | QFN | 44 | ||||||||||||||||||||||
|
FAN301MY
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 25 V | YES | SINGLE | 49 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||
|
AN30183A-PR
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 400 µA | YES | OTHER | R-PBGA-B20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | FBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 400 µm | BOTTOM | PANASONIC CORP | FBGA, BGA20,4X5,16 | unknown | EAR99 | 8542.39.00.01 | Panasonic | ||||||||||||||||||||||||||
|
AN3011
MACOM
|
Check for Price | Obsolete | YES | YES | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | SURFACE MOUNT | 2 GHz | VOLTAGE CONTROLLED OSCILLATOR | 11.43mm x 11.43mm x 4.6mm |