Part Details for AN30101A by Panasonic Electronic Components
Overview of AN30101A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for AN30101A
AN30101A CAD Models
AN30101A Part Data Attributes
|
AN30101A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN30101A
Panasonic Electronic Components
Switched Capacitor Converter, CMOS, 6 X 6 MM, PLASTIC, QFN-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | S-XQCC-N44 | |
Length | 6.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6.2 mm |