Part Details for AN3011 by MACOM
Overview of AN3011 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN3011
AN3011 CAD Models
AN3011 Part Data Attributes
|
AN3011
MACOM
Buy Now
Datasheet
|
Compare Parts:
AN3011
MACOM
Voltage Controlled Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2000 MHz | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Physical Dimension | 11.43mm x 11.43mm x 4.6mm | |
Surface Mount | YES |