Filter Your Search
1 - 3 of 3 results
|
AN101101
The Cherry Corporation
|
Check for Price | Yes | Transferred | NO | 0.5-4.5V | 2 % | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | ANALOG VOLTAGE | 8 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | PANEL MOUNT | CONNECTOR | 47.1 mm | 51.1 mm | THE CHERRY CORP | unknown | ||||||||||||||||||||
|
AN101101
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||||||
|
AN101
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | e0 | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | unknown | DIP, DIP16,.3 | 8542.39.00.01 | CONSUMER CIRCUIT |